-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 50V, 4.7uF, 2828
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7672
|
Newark | Cap, 4.7Uf, 50V, Film, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:4.7Μf, Capacitance Tolerance:± 10%, Voltage(Ac):30V, Voltage(Dc):50V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R82CC4470Z330K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 617 |
|
$0.7500 | Buy Now |
DISTI #
38AJ4256
|
Newark | Cap, 4.7Uf, 50V, Film, Radial, Capacitance:4.7Μf, Voltage Rating:50V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R82 Series, Capacitor Case Style:Radial Box, Capacitor Terminals:Radial Rohs Compliant: Yes |Kemet R82CC4470Z330K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $2.1700 | Buy Now |
DISTI #
399-12638-ND
|
DigiKey | CAP FILM 4.7UF 10% 50VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1637 In Stock |
|
$1.0622 / $2.7800 | Buy Now |
DISTI #
80-R82CC4470Z330K
|
Mouser Electronics | Film Capacitors 50V 4.7 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 9438 |
|
$1.0600 / $2.7800 | Buy Now |
DISTI #
R82CC4470Z330K
|
TTI | Film Capacitors 50V 4.7 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10500 Package Multiple: 750 Container: Bulk | Americas - 0 |
|
$1.0500 | Buy Now |
DISTI #
R82CC4470Z330K
|
TME | Capacitor: polyester, 4.7uF, 30VAC, 50VDC, 5mm, ±10%, 7.2x7.2x13mm Min Qty: 1 | 408 |
|
$1.0000 / $2.6300 | Buy Now |
DISTI #
R82CC4470Z330K
|
Avnet Abacus | Film Capacitor, 4.7 uF, 30 V, 50 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: R82CC4470Z330K) RoHS: Compliant Min Qty: 10500 Package Multiple: 750 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82CC4470Z330K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82CC4470Z330K
KEMET Corporation
Film Capacitor, Polyester, 50V, 4.7uF, 2828
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |