R82DC3100JB50K
KEMET Corporation
Description: Film Capacitor,

Overview of R82DC3100JB50K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for R82DC3100JB50K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC7699
Newark 0,1 U 63V |Kemet R82DC3100JB50K RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0810
$0.0810 Buy Now
DISTI # 80-R82DC3100JB50K
Mouser Electronics Film Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant 0
  • 51,000 $0.0720
$0.0720 Order Now

CAD Models for R82DC3100JB50K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R82DC3100JB50K by KEMET Corporation

R82DC3100JB50K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. R82DC3100JB50K
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for R82DC3100JB50K

This table gives cross-reference parts and alternative options found for R82DC3100JB50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82DC3100JB50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F612JF104K063C Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation R82DC3100JB50K vs F612JF104K063C
R82DC3100JH50K Film Capacitor, KEMET Corporation R82DC3100JB50K vs R82DC3100JH50K
R82DC3100JA50K Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R82DC3100JB50K vs R82DC3100JA50K
82DC3100JA50K Film Capacitor, KEMET Corporation R82DC3100JB50K vs 82DC3100JA50K
R82DC3100AA50K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R82DC3100JB50K vs R82DC3100AA50K
82DC3100JB50K Film Capacitor, KEMET Corporation R82DC3100JB50K vs 82DC3100JB50K
R82DC3100JE50K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R82DC3100JB50K vs R82DC3100JE50K
R82DC3100DQ50K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation R82DC3100JB50K vs R82DC3100DQ50K
82DC3100CK50K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, 2810, KEMET Corporation R82DC3100JB50K vs 82DC3100CK50K
F612JF104K063L Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation R82DC3100JB50K vs F612JF104K063L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82DC3100JB50K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82DC3100JB50K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R82DC3100JB50K would you like to use for your alert(s)?
  • Please alert me when R82DC3100JB50K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82DC3100JB50K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82DC3100JB50K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82DC3100JB50K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82DC3100JB50K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82DC3100JB50K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: