Part Details for R82DC3100SQ50J by KEMET Corporation
Overview of R82DC3100SQ50J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R82DC3100SQ50J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7710
|
Newark | 0,1 U 63V |Kemet R82DC3100SQ50J Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 | Buy Now |
DISTI #
80-R82DC3100SQ50J
|
Mouser Electronics | Film Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1030 | Order Now |