-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2810, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC7727
|
Newark | 0,15 U 63V |Kemet R82DC3150CK60K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 / $0.1430 | Buy Now |
DISTI #
399-R82DC3150CK60KTR-ND
|
DigiKey | CAP FILM 0.15UF 10% 63VDC RADIAL Min Qty: 52500 Lead time: 45 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0796 | Buy Now |
DISTI #
80-82DC3150CK60K
|
Mouser Electronics | Film Capacitors 63V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0850 | Order Now |
DISTI #
R82DC3150CK60K
|
Avnet Abacus | Film Capacitor, 0.15 uF, 40 V, 63 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82DC3150CK60K) RoHS: Compliant Min Qty: 52500 Package Multiple: 2500 Lead time: 38 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82DC3150CK60K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82DC3150CK60K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2810, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82DC3150CK60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82DC3150CK60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F612JF154K063R | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82DC3150CK60K vs F612JF154K063R |
R82DC3150JA60K | Film Capacitor, | KEMET Corporation | R82DC3150CK60K vs R82DC3150JA60K |
R82DC3150Z360K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82DC3150CK60K vs R82DC3150Z360K |
F612JF154K063L | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82DC3150CK60K vs F612JF154K063L |
R82DC3150JH60K | Film Capacitor, | KEMET Corporation | R82DC3150CK60K vs R82DC3150JH60K |
R82DC3150DQ60K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82DC3150CK60K vs R82DC3150DQ60K |
R82DC3150JE60K | Film Capacitor, | KEMET Corporation | R82DC3150CK60K vs R82DC3150JE60K |
F612JF154K063ALL0L | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82DC3150CK60K vs F612JF154K063ALL0L |
F612JF154K063C | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82DC3150CK60K vs F612JF154K063C |
R82DC3150AA60K | Film Capacitor, Polyester, 63V, 0.15uF, 2810 | KEMET Corporation | R82DC3150CK60K vs R82DC3150AA60K |