R82EC1330CK50J
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 0.0033uF, 2810

Overview of R82EC1330CK50J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for R82EC1330CK50J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC8055
Newark 3300 P 100V |Kemet R82EC1330CK50J RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1280
  • 5,000 $0.1210
  • 10,000 $0.1050
  • 20,000 $0.0940
  • 30,000 $0.0870
  • 50,000 $0.0790
$0.0790 / $0.1280 Buy Now
DISTI # 399-R82EC1330CK50JTR-ND
DigiKey CAP FILM 3300PF 5% 100VDC RADIAL Min Qty: 52500 Lead time: 45 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 52,500 $0.0858
$0.0858 Buy Now
DISTI # 80-R82EC1330CK50J
Mouser Electronics Film Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant 1361
  • 1 $0.4400
  • 10 $0.2910
  • 100 $0.1750
  • 1,000 $0.1320
  • 2,500 $0.1120
  • 10,000 $0.0950
  • 25,000 $0.0910
  • 50,000 $0.0850
  • 100,000 $0.0790
$0.0790 / $0.4400 Buy Now
DISTI # R82EC1330CK50J
Avnet Abacus Film Capacitor, 3300 pF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82EC1330CK50J) RoHS: Compliant Min Qty: 52500 Package Multiple: 2500 Lead time: 38 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for R82EC1330CK50J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R82EC1330CK50J by KEMET Corporation

R82EC1330CK50J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. R82EC1330CK50J
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 0.0033uF, 2810
    VS

Alternate Parts for R82EC1330CK50J

This table gives cross-reference parts and alternative options found for R82EC1330CK50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC1330CK50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BFC237029332 CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.0033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents R82EC1330CK50J vs BFC237029332
R82EC1330DQ50J Film Capacitor, Polyester, 100V, 0.0033uF, 2810 KEMET Corporation R82EC1330CK50J vs R82EC1330DQ50J
BFC237026332 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies R82EC1330CK50J vs BFC237026332
82EC1330JH50J Film Capacitor, KEMET Corporation R82EC1330CK50J vs 82EC1330JH50J
R82EC1330JB50J Film Capacitor, KEMET Corporation R82EC1330CK50J vs R82EC1330JB50J
82EC1330DQ50J Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0033uF, 2810, KEMET Corporation R82EC1330CK50J vs 82EC1330DQ50J
F612JF332J100L Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation R82EC1330CK50J vs F612JF332J100L
R82EC1330Z350J Film Capacitor, Polyester, 100V, 0.0033uF, 2810 KEMET Corporation R82EC1330CK50J vs R82EC1330Z350J
82EC1330JE50J Film Capacitor, KEMET Corporation R82EC1330CK50J vs 82EC1330JE50J
R82EC1330JH50J Film Capacitor, KEMET Corporation R82EC1330CK50J vs R82EC1330JH50J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82EC1330CK50J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82EC1330CK50J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R82EC1330CK50J would you like to use for your alert(s)?
  • Please alert me when R82EC1330CK50J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82EC1330CK50J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82EC1330CK50J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82EC1330CK50J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82EC1330CK50J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82EC1330CK50J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: