-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8103
|
Newark | 4700 P 100Vv |Kemet R82EC1470Z350K Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
2266-R82EC1470Z350K-ND
|
DigiKey | CAP FILM 4700PF 10% 100VDC RAD Min Qty: 600 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
7998 In Stock |
|
$0.1020 / $0.1260 | Buy Now |
DISTI #
399-18610-ND
|
DigiKey | CAP FILM 4700PF 10% 100VDC RAD Min Qty: 600 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0789 | Buy Now |
DISTI #
80-R82EC1470Z350K
|
Mouser Electronics | Film Capacitors 100V 0.0047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1020 | Order Now |
|
Onlinecomponents.com |
7998 Partner Stock |
|
$0.0904 / $0.1214 | Buy Now | |
DISTI #
R82EC1470Z350K
|
TME | Capacitor: polyester, 4.7nF, 63VAC, 100VDC, 5mm, ±10%, -55÷105°C Min Qty: 500 | 0 |
|
$0.0741 | RFQ |
DISTI #
KEMET R82EC1470Z350K
|
PEI Genesis | Film Capacitor | 7998 |
|
Buy Now | |
DISTI #
R82EC1470Z350K
|
Avnet Abacus | Film Capacitor, 4700 pF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC1470Z350K) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3774355
|
Farnell | RoHS: Compliant Min Qty: 676 Container: Each | 0 |
|
$0.0733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC1470Z350K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC1470Z350K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC1470Z350K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC1470Z350K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237025472 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1470Z350K vs BFC237025472 |
BFC237021472 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1470Z350K vs BFC237021472 |
BFC237028472 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1470Z350K vs BFC237028472 |