-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8117
|
Newark | 6800 P 100V |Kemet R82EC1680CK50K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.1270 | Buy Now |
DISTI #
80-R82EC1680CK50K
|
Mouser Electronics | Film Capacitors 100V 0.0068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0740 | Order Now |
DISTI #
R82EC1680CK50K
|
Avnet Abacus | Film Capacitor, 6800 pF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82EC1680CK50K) RoHS: Compliant Min Qty: 52500 Package Multiple: 2500 Lead time: 38 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC1680CK50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC1680CK50K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82EC1680CK50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC1680CK50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC1680JC50K | Film Capacitor, | KEMET Corporation | R82EC1680CK50K vs 82EC1680JC50K |
R82EC1680JC50K | Film Capacitor, | KEMET Corporation | R82EC1680CK50K vs R82EC1680JC50K |
82EC1680CK50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82EC1680CK50K vs 82EC1680CK50K |
R82EC1680JH50K | Film Capacitor, | KEMET Corporation | R82EC1680CK50K vs R82EC1680JH50K |
82EC1680AA50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82EC1680CK50K vs 82EC1680AA50K |
R82EC1680DQ50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82EC1680CK50K vs R82EC1680DQ50K |
82EC1680DQ50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82EC1680CK50K vs 82EC1680DQ50K |
82EC1680JE50K | Film Capacitor, | KEMET Corporation | R82EC1680CK50K vs 82EC1680JE50K |
R82EC1680AA50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82EC1680CK50K vs R82EC1680AA50K |
BFC237021682 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC1680CK50K vs BFC237021682 |