Part Details for R82EC2560Z360K by KEMET Corporation
Overview of R82EC2560Z360K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R82EC2560Z360K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8316
|
Newark | 0,056U 100V |Kemet R82EC2560Z360K Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 | Buy Now |
DISTI #
2266-R82EC2560Z360K-ND
|
DigiKey | CAP FILM 0.056UF 10% 100VDC RAD Min Qty: 950 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
48990 In Stock |
|
$0.0730 / $0.0780 | Buy Now |
DISTI #
399-R82EC2560Z360K-ND
|
DigiKey | CAP FILM 0.056UF 10% 100VDC RAD Min Qty: 950 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0720 | Buy Now |
DISTI #
80-82EC2560Z360K
|
Mouser Electronics | Film Capacitors 100V 0.056 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0750 | Order Now |
|
Onlinecomponents.com |
48990 Partner Stock |
|
$0.0696 / $0.0734 | Buy Now | |
DISTI #
KEMET R82EC2560Z360K
|
PEI Genesis | Film Capacitor | 48990 |
|
Buy Now | |
DISTI #
4385645
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0899 / $0.1873 | Buy Now |
Part Details for R82EC2560Z360K
R82EC2560Z360K CAD Models
R82EC2560Z360K Part Data Attributes
|
R82EC2560Z360K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC2560Z360K
KEMET Corporation
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for R82EC2560Z360K
This table gives cross-reference parts and alternative options found for R82EC2560Z360K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC2560Z360K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237025563 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2560Z360K vs BFC237025563 |
BFC237028563 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2560Z360K vs BFC237028563 |
R82EC2560AA60K | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82EC2560Z360K vs R82EC2560AA60K |
BFC237021563 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2560Z360K vs BFC237021563 |
BFC237085563 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82EC2560Z360K vs BFC237085563 |
82EC2560JE60K | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82EC2560Z360K vs 82EC2560JE60K |
R82EC2560DQ60K | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R82EC2560Z360K vs R82EC2560DQ60K |