R82EC3100DQ70M
KEMET Corporation
Description: Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount,

Overview of R82EC3100DQ70M by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for R82EC3100DQ70M by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC8371
Newark 0,1 U 100V |Kemet R82EC3100DQ70M RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0940
$0.0940 Buy Now
DISTI # 2266-R82EC3100DQ70MTR-ND
DigiKey CAP FILM 0.1UF 20% 100VDC RADIAL Min Qty: 3500 Lead time: 45 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 7000
In Stock
  • 3,500 $0.1260
$0.1260 Buy Now
DISTI # 399-R82EC3100DQ70MTB-ND
DigiKey CAP FILM 0.1UF 20% 100VDC RADIAL Min Qty: 3500 Lead time: 45 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 52,500 $0.0789
$0.0789 Buy Now
DISTI # 80-R82EC3100DQ70M
Mouser Electronics Film Capacitors 100V 0.1 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant 0
  • 52,500 $0.1000
$0.1000 Order Now
Onlinecomponents.com   RoHS: Compliant 7000 Partner Stock
  • 3,500 $0.1234
  • 7,000 $0.1153
  • 14,000 $0.1102
  • 52,500 $0.1020
$0.1020 / $0.1234 Buy Now
DISTI # 44558499
Verical Cap Film 0.1uF 100V PET 20%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Americas - 7000
  • 3,500 $0.1180
  • 7,000 $0.1100
$0.1100 / $0.1180 Buy Now
Chip 1 Exchange INSTOCK 9100
RFQ

CAD Models for R82EC3100DQ70M by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R82EC3100DQ70M by KEMET Corporation

R82EC3100DQ70M
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
38 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. R82EC3100DQ70M
    KEMET Corporation
    Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount,
    VS

Alternate Parts for R82EC3100DQ70M

This table gives cross-reference parts and alternative options found for R82EC3100DQ70M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC3100DQ70M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F612JF104M100L Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation R82EC3100DQ70M vs F612JF104M100L
R82EC3100CK70M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, 2810, KEMET Corporation R82EC3100DQ70M vs R82EC3100CK70M
R82EC3100JC70M Film Capacitor, KEMET Corporation R82EC3100DQ70M vs R82EC3100JC70M
R82EC3100JE70M Film Capacitor, KEMET Corporation R82EC3100DQ70M vs R82EC3100JE70M
82EC3100JA70M Film Capacitor, KEMET Corporation R82EC3100DQ70M vs 82EC3100JA70M
R82EC3100JH70M Film Capacitor, KEMET Corporation R82EC3100DQ70M vs R82EC3100JH70M
82EC3100DQ70M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, 2810, KEMET Corporation R82EC3100DQ70M vs 82EC3100DQ70M
82EC3100JE70M Film Capacitor, KEMET Corporation R82EC3100DQ70M vs 82EC3100JE70M
F612JF104M100ALL0L Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation R82EC3100DQ70M vs F612JF104M100ALL0L
82EC3100Z370M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, 2810, KEMET Corporation R82EC3100DQ70M vs 82EC3100Z370M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82EC3100DQ70M by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82EC3100DQ70M by KEMET Corporation

Select Manufacturer
Which Manufacturer of R82EC3100DQ70M would you like to use for your alert(s)?
  • Please alert me when R82EC3100DQ70M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82EC3100DQ70M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82EC3100DQ70M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82EC3100DQ70M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82EC3100DQ70M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82EC3100DQ70M by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: