Part Details for R82EC3100SH70J by KEMET Corporation
Overview of R82EC3100SH70J by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R82EC3100SH70J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8389
|
Newark | 0,1 U 100V |Kemet R82EC3100SH70J Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.1060 | Buy Now |
DISTI #
399-11870-1-ND
|
DigiKey | CAP FILM 0.1UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
31021 In Stock |
|
$0.0520 / $0.3000 | Buy Now |
DISTI #
80-R82EC3100SH70J
|
Mouser Electronics | Film Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 14077 |
|
$0.0540 / $0.2500 | Buy Now |
DISTI #
V72:2272_17676979
|
Arrow Electronics | Cap Film 0.1uF 100V PET 5% Radial Plastic Rectangular Can 5mm 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2222 Container: Cut Strips | Americas - 10450 |
|
$0.0533 / $0.1311 | Buy Now |
DISTI #
V99:2348_17676979
|
Arrow Electronics | Cap Film 0.1uF 100V PET 5% Radial Plastic Rectangular Can 5mm 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 1719 | Americas - 955 |
|
$0.0121 / $0.0160 | Buy Now |
DISTI #
R82EC3100SH70J
|
TTI | Film Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.0660 | Buy Now |