Part Details for R82EC3150DQ60J by KEMET Corporation
Overview of R82EC3150DQ60J by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R82EC3150DQ60J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8407
|
Newark | 0,15 U 100V |Kemet R82EC3150DQ60J Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 / $0.2560 | Buy Now |
DISTI #
80-R82EC3150DQ60J
|
Mouser Electronics | Film Capacitors 100V 0.15 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.2580 | Order Now |
DISTI #
70415502
|
RS | 150nF +/-5% 100 V dc, 63 V ac, R82 Polyester Film Capacitor | KEMET R82EC3150DQ60J RoHS: Compliant Min Qty: 20900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2190 / $0.2580 | RFQ |
|
Bristol Electronics | 17100 |
|
RFQ | ||
DISTI #
R82EC3150DQ60J
|
Avnet Abacus | Film Capacitor, 0.15 uF, 63 V, 100 V, � 5%, Metallized PET, Radial Box - 2 Pin (Alt: R82EC3150DQ60J) RoHS: Compliant Min Qty: 20900 Package Multiple: 1900 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |