-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.33uF, 2818
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8461
|
Newark | 0,33 U 100V |Kemet R82EC3330AA70J Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1680 | Buy Now |
DISTI #
399-6038-ND
|
DigiKey | CAP FILM 0.33UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
16381 In Stock |
|
$0.1471 / $0.6100 | Buy Now |
DISTI #
80-R82EC3330AA70J
|
Mouser Electronics | Film Capacitors 100V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 20788 |
|
$0.1360 / $0.6100 | Buy Now |
DISTI #
77352927
|
Verical | Cap Film 0.33uF 100V PET 5%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105°C Bulk Automotive AEC-Q200 Min Qty: 290 Package Multiple: 1 | Americas - 869 |
|
$0.1767 / $0.2684 | Buy Now |
DISTI #
R82EC3330AA70J
|
TTI | Film Capacitors 100V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.1430 | Buy Now |
DISTI #
R82EC3330AA70J
|
TME | Capacitor: polyester, 330nF, 63VAC, 100VDC, 5mm, ±5%, 7.2x4.5x9.5mm Min Qty: 2 | 869 |
|
$0.1175 / $0.5705 | Buy Now |
DISTI #
R82EC3330AA70J
|
Avnet Abacus | Film Capacitor, 0.33 uF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC3330AA70J) RoHS: Compliant Min Qty: 21000 Package Multiple: 1500 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2936031
|
Farnell | CAP, 0.33UF, 100V, FILM, RADIAL RoHS: Compliant Min Qty: 21000 Lead time: 28 Weeks, 1 Days Container: Each | 0 |
|
$0.1412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC3330AA70J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC3330AA70J
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.33uF, 2818
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |