-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.33uF, 2818
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P4588
|
Newark | Film Capacitor, Aec-Q200 R82 Series, 0.33 F, 5%, Pet (Polyester), 100 V Rohs Compliant: Yes |Kemet R82EC3330Z370J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2055 |
|
$0.1350 / $0.2380 | Buy Now |
DISTI #
399-R82EC3330Z370J-ND
|
DigiKey | CAP FILM 0.33UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
5983 In Stock |
|
$0.1574 / $0.6600 | Buy Now |
DISTI #
80-R82EC3330Z370J
|
Mouser Electronics | Film Capacitors 100V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 853 |
|
$0.1300 / $0.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
32000 Partner Stock |
|
$0.1683 / $0.1867 | Buy Now |
DISTI #
R82EC3330Z370J
|
TTI | Film Capacitors 100V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 41600 |
|
RFQ | |
DISTI #
R82EC3330Z370J
|
Avnet Abacus | Film Capacitor, 0.33 uF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC3330Z370J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC3330Z370J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC3330Z370J
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.33uF, 2818
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for R82EC3330Z370J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC3330Z370J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82EC3330DQ70J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, 2818, | KEMET Corporation | R82EC3330Z370J vs R82EC3330DQ70J |
82EC3330Z370J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, 2818, | KEMET Corporation | R82EC3330Z370J vs 82EC3330Z370J |
R82EC3330CK70J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R82EC3330Z370J vs R82EC3330CK70J |
F612JM334J100ALL0L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R82EC3330Z370J vs F612JM334J100ALL0L |
F612JM334J100C | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R82EC3330Z370J vs F612JM334J100C |
R82EC3330JA70J | Film Capacitor, | KEMET Corporation | R82EC3330Z370J vs R82EC3330JA70J |
F612JM334J100L | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R82EC3330Z370J vs F612JM334J100L |
R82EC3330JE70J | Film Capacitor, | KEMET Corporation | R82EC3330Z370J vs R82EC3330JE70J |
82EC3330DQ70J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, 2818, | KEMET Corporation | R82EC3330Z370J vs 82EC3330DQ70J |
82EC3330JB70J | Film Capacitor, | KEMET Corporation | R82EC3330Z370J vs 82EC3330JB70J |