-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.33uF, 2818
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8479
|
Newark | .033Uf 100V |Kemet R82EC3330Z370K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.1600 | Buy Now |
DISTI #
399-12643-ND
|
DigiKey | CAP FILM 0.33UF 10% 100VDC RAD Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
1720 In Stock |
|
$0.1280 / $0.5600 | Buy Now |
DISTI #
80-R82EC3330Z370K
|
Mouser Electronics | Film Capacitors 100V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 1232 |
|
$0.1190 / $0.3400 | Buy Now |
DISTI #
R82EC3330Z370K
|
TTI | Film Capacitors 100V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1240 | Buy Now |
DISTI #
R82EC3330Z370K
|
TME | Capacitor: polyester, 330nF, 63VAC, 100VDC, 5mm, ±10%, -55÷105°C Min Qty: 1 | 933 |
|
$0.1230 / $0.4030 | Buy Now |
DISTI #
R82EC3330Z370K
|
Avnet Abacus | Film Capacitor, 0.33 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC3330Z370K) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC3330Z370K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC3330Z370K
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.33uF, 2818
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for R82EC3330Z370K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82EC3330Z370K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82EC3330CK70K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, 2818, | KEMET Corporation | R82EC3330Z370K vs R82EC3330CK70K |
F612JM334K100R | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R82EC3330Z370K vs F612JM334K100R |
F612JM334K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.33uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R82EC3330Z370K vs F612JM334K100A |
82EC3330JE70K | Film Capacitor, | KEMET Corporation | R82EC3330Z370K vs 82EC3330JE70K |
82EC3330CK70K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, 2818, | KEMET Corporation | R82EC3330Z370K vs 82EC3330CK70K |
R82EC3330JA70K | Film Capacitor, | KEMET Corporation | R82EC3330Z370K vs R82EC3330JA70K |
R82EC3330JC70K | Film Capacitor, | KEMET Corporation | R82EC3330Z370K vs R82EC3330JC70K |
82EC3330JA70K | Film Capacitor, | KEMET Corporation | R82EC3330Z370K vs 82EC3330JA70K |
82EC3330Z370K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.33uF, 2818, | KEMET Corporation | R82EC3330Z370K vs 82EC3330Z370K |
R82EC3330JB70K | Film Capacitor, | KEMET Corporation | R82EC3330Z370K vs R82EC3330JB70K |