Part Details for R82EC3390AA70J by KEMET Corporation
Overview of R82EC3390AA70J by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R82EC3390AA70J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8480
|
Newark | Cap, 0.39Uf, 100Vdc, Film, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.39Μf, Capacitance Tolerance:± 5%, Voltage(Ac):-, Voltage(Dc):100V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R82EC3390AA70J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 371 |
|
$0.1630 / $0.6340 | Buy Now |
DISTI #
399-R82EC3390AA70J-ND
|
DigiKey | CAP FILM 0.39UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Box |
3011 In Stock |
|
$0.1579 / $0.6100 | Buy Now |
DISTI #
80-R82EC3390AA70J
|
Mouser Electronics | Film Capacitors 100V 0.39 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 4553 |
|
$0.1420 / $0.6100 | Buy Now |
DISTI #
R82EC3390AA70J
|
TTI | Film Capacitors 100V 0.39 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 21000 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.1410 / $0.1480 | Buy Now |