-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 0.47uF, 2818
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7638
|
Newark | Cap, 0.47Μf, 100V, 10%, Pet, Radial, Capacitance:0.47Μf, Voltage Rating:100V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:R82 Series, Capacitor Case Style:Radial Box, Capacitor Rohs Compliant: Yes |Kemet R82EC3470DQ70K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2104 |
|
$0.1330 / $0.2970 | Buy Now |
DISTI #
399-R82EC3470DQ70KCT-ND
|
DigiKey | CAP FILM 0.47UF 10% 100VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
63357 In Stock |
|
$0.1242 / $0.5300 | Buy Now |
DISTI #
80-R82EC3470DQ70K
|
Mouser Electronics | Film Capacitors 100V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 8 |
|
$0.1210 / $0.5300 | Buy Now |
DISTI #
R82EC3470DQ70K
|
Avnet Abacus | Film Capacitor, 0.47 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC3470DQ70K) RoHS: Compliant Min Qty: 20900 Package Multiple: 1900 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC3470DQ70K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC3470DQ70K
KEMET Corporation
Film Capacitor, Polyester, 100V, 0.47uF, 2818
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |