-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 1uF, 2824
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5256
|
Newark | Cap, Film, Pet, 1Uf, 100V, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:1Μf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet R82EC4100Z370J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 8109 |
|
$0.2930 / $0.6340 | Buy Now |
DISTI #
399-9700-ND
|
DigiKey | CAP FILM 1UF 5% 100VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
11460 In Stock |
|
$0.2616 / $0.8400 | Buy Now |
DISTI #
80-R82EC4100Z370J
|
Mouser Electronics | Film Capacitors 100V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 493 |
|
$0.2620 / $0.8500 | Buy Now |
DISTI #
R82EC4100Z370J
|
TTI | Film Capacitors 100V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2590 | Buy Now |
DISTI #
R82EC4100Z370J
|
TME | Capacitor: polyester, 1uF, 63VAC, 100VDC, 5mm, ±5%, 7.2x11x6mm, THT Min Qty: 1000 | 0 |
|
$0.3286 | RFQ |
DISTI #
R82EC4100Z370J
|
Avnet Abacus | Film Capacitor, 1 uF, 63 V, 100 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82EC4100Z370J) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1679433
|
element14 Asia-Pacific | CAP, 1F, 100V, 5%, PET, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 8109 |
|
$0.2849 / $0.6429 | Buy Now |
DISTI #
1679433
|
Farnell | CAP, 1F, 100V, 5%, PET, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 28 Weeks, 1 Days Container: Each | 8109 |
|
$0.2632 / $0.6699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82EC4100Z370J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82EC4100Z370J
KEMET Corporation
Film Capacitor, Polyester, 100V, 1uF, 2824
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |