-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8568
|
Newark | 6800 P 250Vv |Kemet R82IC1680JE50K RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
399-R82IC1680JE50K-ND
|
DigiKey | CAP FILM 6800PF 10% 250VDC RAD Min Qty: 51000 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82IC1680JE50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC1680JE50K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82IC1680JE50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC1680JE50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82IC1680CK50K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82IC1680JE50K vs 82IC1680CK50K |
BFC237035682 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82IC1680JE50K vs BFC237035682 |
R82IC1680CK50K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82IC1680JE50K vs R82IC1680CK50K |
82IC1680AA50K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | R82IC1680JE50K vs 82IC1680AA50K |
BFC237041682 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82IC1680JE50K vs BFC237041682 |
R82IC1680Z350K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82IC1680JE50K vs R82IC1680Z350K |
R82IC1680JB50K | Film Capacitor, | KEMET Corporation | R82IC1680JE50K vs R82IC1680JB50K |
82IC1680JE50K | Film Capacitor, | KEMET Corporation | R82IC1680JE50K vs 82IC1680JE50K |
R82IC1680JA50K | Film Capacitor, | KEMET Corporation | R82IC1680JE50K vs R82IC1680JA50K |
F612JF682K250C | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82IC1680JE50K vs F612JF682K250C |