-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 0.0068uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8573
|
Newark | 6800 250V |Kemet R82IC1680Z350J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 | Buy Now |
DISTI #
399-R82IC1680Z350J-ND
|
DigiKey | CAP FILM 6800PF 5% 250VDC RADIAL Min Qty: 52000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0782 | Buy Now |
DISTI #
80-82IC1680Z350J
|
Mouser Electronics | Film Capacitors 250V 0.0068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0860 | Order Now |
DISTI #
R82IC1680Z350J
|
Avnet Abacus | Film Capacitor, 6800 pF, 160 V, 250 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82IC1680Z350J) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82IC1680Z350J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC1680Z350J
KEMET Corporation
Film Capacitor, Polyester, 250V, 0.0068uF, 2810
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82IC1680Z350J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC1680Z350J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237049682 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82IC1680Z350J vs BFC237049682 |
BFC237046682 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82IC1680Z350J vs BFC237046682 |
BFC237036682 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82IC1680Z350J vs BFC237036682 |
BFC237042682 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82IC1680Z350J vs BFC237042682 |