-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8606
|
Newark | 0,015U 250V |Kemet R82IC2150CK50J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.1000 | Buy Now |
DISTI #
399-R82IC2150CK50JCT-ND
|
DigiKey | CAP FILM 0.015UF 5% 250VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7925 In Stock |
|
$0.0489 / $0.3500 | Buy Now |
DISTI #
80-R82IC2150CK50J
|
Mouser Electronics | Film Capacitors 250V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 3195 |
|
$0.0480 / $0.3500 | Buy Now |
DISTI #
R82IC2150CK50J
|
TTI | Film Capacitors 250V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.0490 / $0.0500 | Buy Now |
DISTI #
R82IC2150CK50J
|
Avnet Abacus | Film Capacitor, 0.015 uF, 160 V, 250 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82IC2150CK50J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 5 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82IC2150CK50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC2150CK50J
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82IC2150CK50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC2150CK50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237036153 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82IC2150CK50J vs BFC237036153 |
BFC237046153 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82IC2150CK50J vs BFC237046153 |