-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8628
|
Newark | 0,022U 250V |Kemet R82IC2220AA50K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 / $0.1090 | Buy Now |
DISTI #
399-R82IC2220AA50K-ND
|
DigiKey | CAP FILM 0.022UF 10% 250VDC RAD Min Qty: 30000 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1024 | Buy Now |
DISTI #
80-R82IC2220AA50K
|
Mouser Electronics | Film Capacitors 250V 0.022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1020 | Order Now |
DISTI #
R82IC2220AA50K
|
TME | Capacitor: polyester, 22nF, 160VAC, 250VDC, 5mm, ±10%, -55÷105°C Min Qty: 2000 | 0 |
|
$0.0830 | RFQ |
DISTI #
R82IC2220AA50K
|
Avnet Abacus | Film Capacitor, 0.022 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82IC2220AA50K) RoHS: Compliant Min Qty: 30000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82IC2220AA50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC2220AA50K
KEMET Corporation
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for R82IC2220AA50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC2220AA50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82IC2220DQ50K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82IC2220AA50K vs R82IC2220DQ50K |
F612JG223K250R | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82IC2220AA50K vs F612JG223K250R |
R82IC2220JA50K | Film Capacitor, | KEMET Corporation | R82IC2220AA50K vs R82IC2220JA50K |
82IC2220JC50K | Film Capacitor, | KEMET Corporation | R82IC2220AA50K vs 82IC2220JC50K |
F612JG223K250C | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82IC2220AA50K vs F612JG223K250C |
F612JG223K250ALL0L | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82IC2220AA50K vs F612JG223K250ALL0L |
82IC2220Z350K | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814, | KEMET Corporation | R82IC2220AA50K vs 82IC2220Z350K |
82IC2220JB50K | Film Capacitor, | KEMET Corporation | R82IC2220AA50K vs 82IC2220JB50K |
F612JG223K250A | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82IC2220AA50K vs F612JG223K250A |
R82IC2220Z350K | Film Capacitor, Polyester, 250V, 0.022uF, 2814 | KEMET Corporation | R82IC2220AA50K vs R82IC2220Z350K |