R82IC2220CK50K
KEMET Corporation
Description: Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED

Overview of R82IC2220CK50K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for R82IC2220CK50K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC8630
Newark 0,022U 250V |Kemet R82IC2220CK50K RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1300
  • 5,000 $0.1230
  • 10,000 $0.1070
  • 20,000 $0.0960
  • 30,000 $0.0880
  • 50,000 $0.0800
$0.0800 / $0.1300 Buy Now
DISTI # 399-R82IC2220CK50KTR-ND
DigiKey CAP FILM 0.022UF 10% 250VDC RAD Min Qty: 30600 Lead time: 45 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 30,600 $0.0936
$0.0936 Buy Now
DISTI # R82IC2220CK50K
Avnet Abacus Film Capacitor, 0.022 uF, 160 V, 250 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: R82IC2220CK50K) RoHS: Compliant Min Qty: 30600 Package Multiple: 1800 Lead time: 38 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for R82IC2220CK50K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R82IC2220CK50K by KEMET Corporation

R82IC2220CK50K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2814
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
7.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. R82IC2220CK50K
    KEMET Corporation
    Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED
    VS

Alternate Parts for R82IC2220CK50K

This table gives cross-reference parts and alternative options found for R82IC2220CK50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC2220CK50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R82IC2220AA50K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814, KEMET Corporation R82IC2220CK50K vs R82IC2220AA50K
R82IC2220DQ50K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R82IC2220CK50K vs R82IC2220DQ50K
F612JG223K250R Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R82IC2220CK50K vs F612JG223K250R
R82IC2220JA50K Film Capacitor, KEMET Corporation R82IC2220CK50K vs R82IC2220JA50K
82IC2220JC50K Film Capacitor, KEMET Corporation R82IC2220CK50K vs 82IC2220JC50K
F612JG223K250C Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R82IC2220CK50K vs F612JG223K250C
F612JG223K250ALL0L Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R82IC2220CK50K vs F612JG223K250ALL0L
82IC2220Z350K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, 2814, KEMET Corporation R82IC2220CK50K vs 82IC2220Z350K
82IC2220JB50K Film Capacitor, KEMET Corporation R82IC2220CK50K vs 82IC2220JB50K
F612JG223K250A Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED KEMET Corporation R82IC2220CK50K vs F612JG223K250A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R82IC2220CK50K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R82IC2220CK50K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R82IC2220CK50K would you like to use for your alert(s)?
  • Please alert me when R82IC2220CK50K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R82IC2220CK50K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R82IC2220CK50K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R82IC2220CK50K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R82IC2220CK50K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R82IC2220CK50K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: