-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8634
|
Newark | 0,022U 250V |Kemet R82IC2220DQ50J RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 | Buy Now |
DISTI #
399-R82IC2220DQ50JCT-ND
|
DigiKey | CAP FILM 0.022UF 5% 250VDC RAD Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4780 In Stock |
|
$0.0659 / $0.3700 | Buy Now |
DISTI #
80-R82IC2220DQ50J
|
Mouser Electronics | Film Capacitors 250V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0780 / $0.3700 | Order Now |
DISTI #
84017452
|
Verical | Cap Film 0.022uF 250V PET 5%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 637 Package Multiple: 1 | Americas - 2990 |
|
$0.0648 / $0.1095 | Buy Now |
DISTI #
R82IC2220DQ50J
|
TME | Capacitor: polyester, 22nF, 160VAC, 250VDC, 5mm, ±5%, 7.2x3.5x7.5mm Min Qty: 5 | 2990 |
|
$0.0547 / $0.2542 | Buy Now |
DISTI #
R82IC2220DQ50J
|
Avnet Abacus | Film Capacitor, 0.022 uF, 160 V, 250 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82IC2220DQ50J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82IC2220DQ50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC2220DQ50J
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for R82IC2220DQ50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC2220DQ50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82IC2220AA50J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | R82IC2220DQ50J vs 82IC2220AA50J |
82IC2220DQ50J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | R82IC2220DQ50J vs 82IC2220DQ50J |
F612JG223J250R | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82IC2220DQ50J vs F612JG223J250R |
82IC2220JA50J | Film Capacitor, | KEMET Corporation | R82IC2220DQ50J vs 82IC2220JA50J |
F612JG223J250ALL0L | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.022uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82IC2220DQ50J vs F612JG223J250ALL0L |
R82IC2220Z350J | Film Capacitor, Polyester, 250V, 0.022uF, 2814 | KEMET Corporation | R82IC2220DQ50J vs R82IC2220Z350J |
82IC2220JE50J | Film Capacitor, | KEMET Corporation | R82IC2220DQ50J vs 82IC2220JE50J |
82IC2220JC50J | Film Capacitor, | KEMET Corporation | R82IC2220DQ50J vs 82IC2220JC50J |
82IC2220CK50J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, 2814, | KEMET Corporation | R82IC2220DQ50J vs 82IC2220CK50J |
82IC2220JB50J | Film Capacitor, | KEMET Corporation | R82IC2220DQ50J vs 82IC2220JB50J |