Part Details for R82IC2270DQ50J by KEMET Corporation
Overview of R82IC2270DQ50J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R82IC2270DQ50J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8653
|
Newark | 0,027U 250V |Kemet R82IC2270DQ50J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 | Buy Now |
DISTI #
80-R82IC2270DQ50J
|
Mouser Electronics | Film Capacitors 250V 0.027 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1040 | Order Now |
|
New Advantage Corporation | CAP.POL.27nF 250VDC 5MM 5% MKT BOX TB RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 26457 |
|
$0.0611 / $0.0654 | Buy Now |