-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8677
|
Newark | 0,047U 250V |Kemet R82IC2470AA50J RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 / $0.1380 | Buy Now |
DISTI #
399-R82IC2470AA50J-ND
|
DigiKey | CAP FILM 0.047UF 5% 250VDC RAD Min Qty: 15000 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1189 | Buy Now |
DISTI #
80-R82IC2470AA50J
|
Mouser Electronics | Film Capacitors 250V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1290 | Order Now |
DISTI #
70037739
|
RS | Capacitor, Metallized Polyester Film, 0.047uF, 250 VDC, 5% | KEMET R82IC2470AA50J RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1170 / $0.1460 | RFQ |
DISTI #
R82IC2470AA50J
|
TME | Capacitor: polyester, 47nF, 160VAC, 250VDC, 5mm, ±5%, 7.2x4.5x9.5mm Min Qty: 2 | 2136 |
|
$0.0905 / $0.5921 | Buy Now |
DISTI #
R82IC2470AA50J
|
Avnet Abacus | Film Capacitor, 0.047 uF, 160 V, 250 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82IC2470AA50J) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82IC2470AA50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC2470AA50J
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for R82IC2470AA50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC2470AA50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82IC2470JH50J | Film Capacitor, | KEMET Corporation | R82IC2470AA50J vs 82IC2470JH50J |
82IC2470JC50J | Film Capacitor, | KEMET Corporation | R82IC2470AA50J vs 82IC2470JC50J |
F612JM473J250R | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R82IC2470AA50J vs F612JM473J250R |
82IC2470JB50J | Film Capacitor, | KEMET Corporation | R82IC2470AA50J vs 82IC2470JB50J |
82IC2470CK50J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | KEMET Corporation | R82IC2470AA50J vs 82IC2470CK50J |
R82IC2470JA50J | Film Capacitor, | KEMET Corporation | R82IC2470AA50J vs R82IC2470JA50J |
R82IC2470DQ50J | Film Capacitor, Polyester, 250V, 0.047uF, 2818 | KEMET Corporation | R82IC2470AA50J vs R82IC2470DQ50J |
82IC2470DQ50J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2818, | KEMET Corporation | R82IC2470AA50J vs 82IC2470DQ50J |
R82IC2470JC50J | Film Capacitor, | KEMET Corporation | R82IC2470AA50J vs R82IC2470JC50J |
F612JM473J250C | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | R82IC2470AA50J vs F612JM473J250C |