-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 2814, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8687
|
Newark | 0,047U 250V |Kemet R82IC2470DQ60J RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
399-R82IC2470DQ60JCT-ND
|
DigiKey | CAP FILM 0.047UF 5% 250VDC RAD Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2500 In Stock |
|
$0.0872 / $0.4500 | Buy Now |
DISTI #
80-R82IC2470DQ60J
|
Mouser Electronics | Film Capacitors 250V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 26724 |
|
$0.0870 / $0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.1142 / $0.1612 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.1750 / $1.0000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
R82IC2470DQ60J
|
Avnet Abacus | (Alt: R82IC2470DQ60J) RoHS: Compliant Min Qty: 30000 Package Multiple: 2500 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82IC2470DQ60J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82IC2470DQ60J
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 2814, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for R82IC2470DQ60J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82IC2470DQ60J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R82IC2470JA60J | Film Capacitor, | KEMET Corporation | R82IC2470DQ60J vs R82IC2470JA60J |
82IC2470DQ60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2814, | KEMET Corporation | R82IC2470DQ60J vs 82IC2470DQ60J |
R82IC2470JB60J | Film Capacitor, | KEMET Corporation | R82IC2470DQ60J vs R82IC2470JB60J |
R82IC2470JC60J | Film Capacitor, | KEMET Corporation | R82IC2470DQ60J vs R82IC2470JC60J |
R82IC2470Z360J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2814, | KEMET Corporation | R82IC2470DQ60J vs R82IC2470Z360J |
82IC2470JB60J | Film Capacitor, | KEMET Corporation | R82IC2470DQ60J vs 82IC2470JB60J |
F612JG473J250L | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | R82IC2470DQ60J vs F612JG473J250L |
R82IC2470CK60J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.047uF, 2814, | KEMET Corporation | R82IC2470DQ60J vs R82IC2470CK60J |
82IC2470JH60J | Film Capacitor, | KEMET Corporation | R82IC2470DQ60J vs 82IC2470JH60J |
R82IC2470JE60J | Film Capacitor, | KEMET Corporation | R82IC2470DQ60J vs R82IC2470JE60J |