-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8817
|
Newark | 1000 400V |Kemet R82MC1100JH50J RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 | Buy Now |
DISTI #
399-R82MC1100JH50J-ND
|
DigiKey | CAP FILM 1000PF 5% 400VDC RADIAL Min Qty: 51000 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82MC1100JH50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC1100JH50J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82MC1100JH50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC1100JH50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82MC1100Z350J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | KEMET Corporation | R82MC1100JH50J vs 82MC1100Z350J |
BFC237059102 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1100JH50J vs BFC237059102 |
F612JF102J400A | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82MC1100JH50J vs F612JF102J400A |
BFC237059102 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | R82MC1100JH50J vs BFC237059102 |
82MC1100JH50J | Film Capacitor, | KEMET Corporation | R82MC1100JH50J vs 82MC1100JH50J |
82MC1100AA50J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, 2810, | KEMET Corporation | R82MC1100JH50J vs 82MC1100AA50J |
BFC237056102 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1100JH50J vs BFC237056102 |
R82MC1100JE50J | Film Capacitor, | KEMET Corporation | R82MC1100JH50J vs R82MC1100JE50J |
F612JF102J400ALL0L | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 400ppm/Cel TC, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | R82MC1100JH50J vs F612JF102J400ALL0L |
R82MC1100Z350J | Film Capacitor, Polyester, 400V, 0.001uF, 2810 | KEMET Corporation | R82MC1100JH50J vs R82MC1100Z350J |