-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, 2810,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK9864
|
Newark | Cap, 4700Pf, 400Vdc, Film, Th Rohs Compliant: Yes |Kemet R82MC1470DQ50K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3480 |
|
$0.0860 / $0.1630 | Buy Now |
DISTI #
92AC8909
|
Newark | 4700 400V |Kemet R82MC1470DQ50K Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 | Buy Now |
DISTI #
399-19758-1-ND
|
DigiKey | CAP FILM 4700PF 10% 400VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7238 In Stock |
|
$0.0485 / $0.3400 | Buy Now |
DISTI #
80-R82MC1470DQ50K
|
Mouser Electronics | Film Capacitors 400V 0.0047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0630 / $0.3400 | Order Now |
|
Onlinecomponents.com |
4064 Partner Stock |
|
$0.0724 / $0.1010 | Buy Now | |
DISTI #
R82MC1470DQ50K
|
TME | Capacitor: polyester, 4.7nF, 200VAC, 400VDC, 5mm, ±10%, -55÷105°C Min Qty: 10 | 3627 |
|
$0.0415 / $0.1262 | Buy Now |
DISTI #
KEMET R82MC1470DQ50K
|
PEI Genesis | Film Capacitor | 4064 |
|
Buy Now | |
DISTI #
R82MC1470DQ50K
|
Avnet Abacus | Film Capacitor, 4700 pF, 200 V, 400 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82MC1470DQ50K) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 5 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4144034
|
element14 Asia-Pacific | CAP, 4700PF, 400VDC, FILM, TH RoHS: Compliant Min Qty: 10 Container: Each | 3480 |
|
$0.0625 / $0.1654 | Buy Now |
DISTI #
4144034
|
Farnell | CAP, 4700PF, 400VDC, FILM, TH RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 1 Days Container: Each | 3480 |
|
$0.0603 / $0.1796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82MC1470DQ50K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC1470DQ50K
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for R82MC1470DQ50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC1470DQ50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237065472 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1470DQ50K vs BFC237065472 |
BFC237058472 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1470DQ50K vs BFC237058472 |
BFC237055472 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC1470DQ50K vs BFC237055472 |