There are no models available for this part yet.
Overview of R82MC1560AA50M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R82MC1560AA50M by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AC8924
|
Newark | 5600 400V |Kemet R82MC1560AA50M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 / $0.1150 | Buy Now | |
DISTI #
399-R82MC1560AA50M-ND
|
DigiKey | CAP FILM 5600PF 20% 400VDC RAD Min Qty: 1 Lead time: 45 Weeks Container: Box |
1990 In Stock |
|
$0.0725 / $0.3500 | Buy Now | |
DISTI #
80-R82MC1560AA50M
|
Mouser Electronics | Film Capacitors 400V 0.0056 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 943 |
|
$0.0720 / $0.2900 | Buy Now | |
DISTI #
R82MC1560AA50M
|
TTI | Film Capacitors 400V 0.0056 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.0720 | Buy Now |