Part Details for R82MC1560CK50K by KEMET Corporation
Overview of R82MC1560CK50K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R82MC1560CK50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC8926
|
Newark | 5600 400V |Kemet R82MC1560CK50K RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.1470 | Buy Now |
DISTI #
80-R82MC1560CK50K
|
Mouser Electronics | Film Capacitors 400V 0.0056 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.0960 | Order Now |