-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, 2818,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9011
|
Newark | 0,022U 400V |Kemet R82MC2220DQ50J Min Qty: 1900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.1070 | Buy Now |
DISTI #
399-19347-1-ND
|
DigiKey | CAP FILM 0.022UF 5% 400VDC RAD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3687 In Stock |
|
$0.0825 / $0.4800 | Buy Now |
DISTI #
80-R82MC2220DQ50J
|
Mouser Electronics | Film Capacitors 400V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 6001 |
|
$0.0930 / $0.4700 | Buy Now |
DISTI #
70395447
|
RS | 22nF +/-5% 200 V ac, 400 V dc, R82 Polyester Film Capacitor | KEMET R82MC2220DQ50J RoHS: Compliant Min Qty: 5700 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1060 / $0.1320 | RFQ |
|
Onlinecomponents.com |
3800 Partner Stock |
|
$0.0886 / $0.0949 | Buy Now | |
DISTI #
66429982
|
Verical | Cap Film 0.022uF 400V PET 5%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1900 Package Multiple: 1900 | Americas - 3800 |
|
$0.0930 / $0.0940 | Buy Now |
DISTI #
77358388
|
Verical | Cap Film 0.022uF 400V PET 5%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 455 Package Multiple: 5 | Americas - 1060 |
|
$0.1287 / $0.1840 | Buy Now |
DISTI #
R82MC2220DQ50J
|
TME | Capacitor: polyester, 22nF, 200VAC, 400VDC, 5mm, ±5%, 7.2x4.5x9.5mm Min Qty: 5 | 1060 |
|
$0.0743 / $0.2302 | Buy Now |
DISTI #
R82MC2220DQ50J
|
Avnet Abacus | Film Capacitor, 0.022 uF, 200 V, 400 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82MC2220DQ50J) RoHS: Compliant Min Qty: 5700 Package Multiple: 1900 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82MC2220DQ50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC2220DQ50J
KEMET Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.022uF, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |