-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 0.047uF, 2824
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9085
|
Newark | 0,047U 400V |Kemet R82MC2470Z350J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.2050 | Buy Now |
DISTI #
399-R82MC2470Z350J-ND
|
DigiKey | CAP FILM 0.047UF 5% 400VDC RAD Min Qty: 10000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1856 | Buy Now |
DISTI #
80-R82MC2470Z350J
|
Mouser Electronics | Film Capacitors 400V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.1900 | Order Now |
DISTI #
R82MC2470Z350J
|
Avnet Abacus | Film Capacitor, 0.047 uF, 200 V, 400 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: R82MC2470Z350J) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R82MC2470Z350J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R82MC2470Z350J
KEMET Corporation
Film Capacitor, Polyester, 400V, 0.047uF, 2824
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R82MC2470Z350J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R82MC2470Z350J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC237059473 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC2470Z350J vs BFC237059473 |
BFC237052473 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC2470Z350J vs BFC237052473 |
BFC237066473 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | R82MC2470Z350J vs BFC237066473 |