Part Details for R8A77210C133BAV by Renesas Electronics Corporation
Overview of R8A77210C133BAV by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for R8A77210C133BAV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R8A77210C133BAV-ND
|
DigiKey | IC MPU SUPERH 133MHZ 256BGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8 In Stock |
|
$31.0600 | Buy Now |
|
Renesas Electronics America | IC MPU SUPERH 133MHZ 256BGA Min Qty: 1 Container: Tray | 8 |
|
$31.0600 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT ROMLESS 256LFBGA | 1520 |
|
RFQ | |
|
Perfect Parts Corporation | 10 |
|
RFQ |
Part Details for R8A77210C133BAV
R8A77210C133BAV CAD Models
R8A77210C133BAV Part Data Attributes
|
R8A77210C133BAV
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R8A77210C133BAV
Renesas Electronics Corporation
32-bit Microcontrollers, LFBGA, /
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Package Description | , | |
Pin Count | 256 | |
Manufacturer Package Code | PLBG0256KA | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | CMOS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |