Part Details for R921119000 by Radiall
Overview of R921119000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R921119000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R921119000-ND
|
DigiKey | BANANA / 2MM SERIE MALE BLP-4 UN Min Qty: 300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1282 | Buy Now |
DISTI #
R921119000
|
Avnet Americas | BANANA / 2MM SERIE MALE BLP-4 UNINSULATED BULKHEAD SOLDER POT - Bulk (Alt: R921119000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$11.0180 / $14.1660 | Buy Now |
DISTI #
501-R921119000
|
Mouser Electronics | Test Plugs & Test Jacks BANANA / 2MM SERIE MALE BLP-4 UNINSULATED BULKHEAD SOLDER POT RoHS: Compliant | 267 |
|
$10.8800 / $16.6800 | Buy Now |
Part Details for R921119000
R921119000 CAD Models
R921119000 Part Data Attributes
|
R921119000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R921119000
Radiall
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | Radiall | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C |