Part Details for R921461000 by Radiall
Overview of R921461000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R921461000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R921461000-ND
|
DigiKey | BANANA / 2MM SERIE MALE-FEMALE Q Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.0566 | Buy Now |
DISTI #
R921461000
|
Avnet Americas | BANANA / 2MM SERIE MALE-FEMALE QUICK GRIP BDR2 RED - Bulk (Alt: R921461000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$47.8520 / $61.5240 | Buy Now |
DISTI #
501-R921461000
|
Mouser Electronics | Test Plugs & Test Jacks BANANA / 2MM SERIE MALE-FEMALE QUICK GRIP BDR2 RED RoHS: Compliant | 0 |
|
$45.2700 | Order Now |
Part Details for R921461000
R921461000 CAD Models
R921461000 Part Data Attributes
|
R921461000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R921461000
Radiall
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Insulator Material | THERMOPLASTIC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -60 °C |