There are no models available for this part yet.
Overview of R921924000 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R921924000 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55X2166
|
Newark | Banana Jack, 2Mm, 10A, Solder, Yellow, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:10A, Voltage Rating:250V, Contact Plating:Nickel Plated Contacts, Connector Colour:Yellow, Contact Material:Brass, Contact Terminationrohs Compliant: Yes |Radiall R921924000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$1.1900 / $1.9200 | Buy Now | |
DISTI #
2201-R921924000-ND
|
DigiKey | BANANA / 2MM SERIE FEMALE DLPI I Min Qty: 1 Lead time: 20 Weeks Container: Box |
68 In Stock |
|
$3.3582 / $6.0600 | Buy Now | |
DISTI #
R921924000
|
Avnet Americas | BANANA / 2MM SERIE FEMALE DLPI INSULATED YELLOW - Bulk (Alt: R921924000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$3.1080 / $4.5000 | Buy Now | |
DISTI #
501-R921924000
|
Mouser Electronics | Test Plugs & Test Jacks BANANA / 2MM SERIE FEMALE DLPI INSULATED YELLOW RoHS: Compliant | 269 |
|
$2.6300 / $6.0500 | Buy Now | |
DISTI #
78970798
|
Verical | Conn Banana Jack RCP 1 POS ST 1 Port Min Qty: 3 Package Multiple: 1 Date Code: 2411 | Americas - 78 |
|
$2.7150 / $4.3888 | Buy Now | |
DISTI #
R921924000
|
Richardson RFPD | MISCELLANEOUS CONNECTOR RoHS: Not Compliant Min Qty: 100 | 0 |
|
$3.1600 | Buy Now | |
DISTI #
C1S617700248463
|
Chip1Stop | FPGA/CPLD evaluation socket | 80 |
|
$2.9600 / $5.8700 | Buy Now |
CAD Models for R921924000 by Radiall
Part Data Attributes for R921924000 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks, 5 Days
|
Samacsys Manufacturer
|
Radiall
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Insulator Material
|
THERMOPLASTIC
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-60 °C
|
Alternate Parts for R921924000
This table gives cross-reference parts and alternative options found for R921924000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R921924000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R921924 | Interconnection Device | Radiall | R921924000 vs R921924 |