Part Details for R928141000 by Radiall
Overview of R928141000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R928141000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC9535
|
Newark | Ban2 Bldm P-Cord 50Cm Red |Radiall R928141000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4100 / $5.5300 | Buy Now |
DISTI #
2201-R928141000-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 19.7" Min Qty: 1 Lead time: 12 Weeks Container: Box |
32 In Stock |
|
$8.5165 / $10.2500 | Buy Now |
DISTI #
R928141000
|
Avnet Americas | PATCHCORD 50CM - Bulk (Alt: R928141000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7620 / $11.4120 | Buy Now |
DISTI #
501-R928141000
|
Mouser Electronics | Test Leads PATCHCORD 50cm RoHS: Compliant | 33 |
|
$8.6400 / $9.9300 | Buy Now |
DISTI #
R928141000
|
Avnet Americas | PATCHCORD 50CM - Bulk (Alt: R928141000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7620 / $11.4120 | Buy Now |
DISTI #
R928141000
|
Avnet Americas | PATCHCORD 50CM - Bulk (Alt: R928141000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7620 / $11.4120 | Buy Now |
Part Details for R928141000
R928141000 CAD Models
R928141000 Part Data Attributes
|
R928141000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R928141000
Radiall
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Radiall | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |