Part Details for R92815100 by Radiall
Overview of R92815100 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R92815100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6252
|
Newark | Test Lead, 2Mm Banana Plug To 2Mm Banana Plug, Red, 750 Vrms, 5 A, 1 M Rohs Compliant: Yes |Radiall R92815100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$4.6000 / $7.0300 | Buy Now |
DISTI #
2406502
|
element14 Asia-Pacific | TEST LEAD, 2MM BANANA PLUG, RED, 1M, 5A RoHS: Compliant Min Qty: 1 Container: Each | 109 |
|
$5.7895 / $7.1460 | Buy Now |
DISTI #
2406502
|
Farnell | TEST LEAD, 2MM BANANA PLUG, RED, 1M, 5A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 109 |
|
$5.7595 / $7.1147 | Buy Now |
Part Details for R92815100
R92815100 CAD Models
R92815100 Part Data Attributes:
|
R92815100
Radiall
Buy Now
|
Compare Parts:
R92815100
Radiall
|
Samacsys Manufacturer | Radiall |