Part Details for R929991004 by Radiall
Overview of R929991004 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R929991004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R929991004-ND
|
DigiKey | BANANA / 2MM SERIE FEMALE 20-WAY Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.5484 | Buy Now |
DISTI #
R929991004
|
Avnet Americas | BANANA / 2MM SERIE FEMALE 20-WAY 12MM SOLDER POT YELLOW - Bulk (Alt: R929991004) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$66.5000 / $91.4400 | Buy Now |
DISTI #
501-R929991004
|
Mouser Electronics | Pin & Socket Connectors BANANA / 2MM SERIE FEMALE 20-WAY 12MM SOLDER POT YELLOW RoHS: Compliant | 2 |
|
$69.8400 / $89.3400 | Buy Now |
Part Details for R929991004
R929991004 CAD Models
R929991004 Part Data Attributes
|
R929991004
Radiall
Buy Now
Datasheet
|
Compare Parts:
R929991004
Radiall
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | Radiall | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |