Part Details for R929992000 by Radiall
Overview of R929992000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for R929992000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R929992000-ND
|
DigiKey | BANANA / 2MM SERIE FEMALE 20WAY Min Qty: 252 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.6477 | Buy Now |
DISTI #
R929992000
|
Avnet Americas | BANANA / 2MM SERIE FEMALE 20WAY 12MM PIN BLUE - Bulk (Alt: R929992000) RoHS: Compliant Min Qty: 14 Package Multiple: 14 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$51.0580 / $65.6460 | Buy Now |
DISTI #
501-R929992000
|
Mouser Electronics | Pin & Socket Connectors BANANA / 2MM SERIE FEMALE 20WAY 12MM PIN BLUE | 0 |
|
$50.4500 / $62.6000 | Order Now |
Part Details for R929992000
R929992000 CAD Models
R929992000 Part Data Attributes
|
R929992000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R929992000
Radiall
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Radiall | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |