There are no models available for this part yet.
Overview of R938-8 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR93850C | Amphenol Communications Solutions | Harsh RJ45, Input Output Connector, Cat6A, IP67, Right Angle, with LEDs, Unified Thread | |
MRJR9385MC | Amphenol Communications Solutions | MRJR Rugged Mod Jack, IP67, Cat6A, 1 Port, 8P8C, PCB Right Angle, With LEDs | |
MRJR93800C | Amphenol Communications Solutions | Harsh RJ45, Input Output Connector, Cat6A, IP67, Right Angle, No LEDs, Unified Thread |
Price & Stock for R938-8 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R938-8-ND
|
DigiKey | ROUND SPACER NYLON 1/2" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1716 | Buy Now | |
DISTI #
144-R938-8
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,1/2 in Spc RoHS: Compliant | 0 |
|
$0.1540 / $0.3500 | Order Now | |
DISTI #
71185205
|
RS | Non-Threaded Spacer, Nylon, .500 in Spacer, .032 in ID, .085 in OD | Essentra Components R938-8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 / $0.1630 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1212 | Buy Now | ||
Onlinecomponents.com | Non-Threaded Spacer - 0.8 mm (0.032 in) - 2.2 mm (0.085 in) - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1021 / $0.1466 | Buy Now | ||
DISTI #
RICR938-8
|
DB Roberts | SpacerRoundNatural1/2 in Spc Spacer Round Natural | 0 |
|
RFQ |