-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessors Optimized for Small PLC and HMI; Reduces Peripheral Components and Adaptable for Gateway, Sensor Hub, LFBGA, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R9A06G033VGBA#AC1-ND
|
DigiKey | IC MPU RZ 125/500MHZ 196LFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
90 In Stock |
|
$18.1194 / $25.3400 | Buy Now |
DISTI #
R9A06G033VGBA#AC1
|
Avnet Americas | Microprocessor 32-bit Single ARM Cortex-A7 Core RISC 500MHz 3.3V 196-Pin BGA - Trays (Alt: R9A06G033VGBA#AC1) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$16.5100 / $18.8500 | Buy Now |
DISTI #
968-R9A06G033VGBAAC1
|
Mouser Electronics | Microprocessors - MPU SOC RZ/N1S 196PIN NOSEC NOREDUND RoHS: Compliant | 0 |
|
$18.1100 / $19.8100 | Order Now |
|
Future Electronics | SOC RZ/N1S 196PIN NOSEC NOREDUND RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 0Tray |
|
$18.1000 | Buy Now |
|
Renesas Electronics America | IC MPU RZ 125/500MHZ 196LFBGA Min Qty: 1 Container: Tray | 90 |
|
$18.1194 / $25.3400 | Buy Now |
DISTI #
73506492
|
Verical | MCU 32-bit ARM Cortex A7 RISC ROMLess 3.3V 196-Pin LFBGA Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$27.0000 | Buy Now |
|
Rochester Electronics | R5F51305BDFP#50 - Microprocessors Optimized for Small PLC and HMI, Reduces Peripheral Components and Adaptable for Gateway, Sensor Hub RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$16.1100 / $18.9600 | Buy Now |
DISTI #
R9A06G033VGBA#AC1
|
Avnet Americas | Microprocessor 32-bit Single ARM Cortex-A7 Core RISC 500MHz 3.3V 196-Pin BGA - Trays (Alt: R9A06G033VGBA#AC1) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$16.5100 / $18.8500 | Buy Now |
DISTI #
C1S620200817101
|
Chip1Stop | Microprocessors RoHS: Compliant pbFree: Yes Container: Tray | 3 |
|
$21.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R9A06G033VGBA#AC1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R9A06G033VGBA#AC1
Renesas Electronics Corporation
Microprocessors Optimized for Small PLC and HMI; Reduces Peripheral Components and Adaptable for Gateway, Sensor Hub, LFBGA, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LFBGA | |
Pin Count | 196 | |
Manufacturer Package Code | PLBG0196GA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
PWM Channels | NO | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.2 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |