Part Details for R9A07G043F00GBG#BC0 by Renesas Electronics Corporation
Overview of R9A07G043F00GBG#BC0 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R9A07G043F00GBG#BC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R9A07G043F00GBG#BC0-ND
|
DigiKey | IC MPU RZ/G 1GHZ 266BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1408 In Stock |
|
$8.7724 / $12.7000 | Buy Now |
DISTI #
R9A07G043F00GBG#BC
|
Avnet Americas | SOC RZ/FIVE 11BGA NONSECURE(FULL) - Trays (Alt: R9A07G043F00GBG#BC) RoHS: Not Compliant Min Qty: 1408 Package Multiple: 1408 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7.6073 / $8.6855 | Buy Now |
DISTI #
968-R9A07G0F00GBGBC0
|
Mouser Electronics | Microprocessors - MPU SOC RZ/FIVE 11BGA NONSECURE(FULL) RoHS: Compliant | 0 |
|
$8.3700 | Order Now |
|
Future Electronics | RZ/G Series 128 kB RAM 1 GHz 2.97 to 3.63 V 64-Bit Microprocessor - LFBGA-266 RoHS: Compliant pbFree: Yes Min Qty: 1408 Package Multiple: 176 Container: Tray | 0Tray |
|
$8.2100 / $8.3100 | Buy Now |
|
Renesas Electronics America | IC MPU RZ/G 1GHZ 266BGA Min Qty: 1 Container: Tray | 1408 |
|
$8.7724 / $12.7000 | Buy Now |
DISTI #
R9A07G043F00GBG#BC
|
Avnet Americas | SOC RZ/FIVE 11BGA NONSECURE(FULL) - Trays (Alt: R9A07G043F00GBG#BC) RoHS: Not Compliant Min Qty: 1408 Package Multiple: 1408 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7.6073 / $8.6855 | Buy Now |
DISTI #
4051135
|
Farnell | MPU, RISC, 1GHZ, LFBGA-266 RoHS: Compliant Min Qty: 1408 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$8.4022 | Buy Now |