Part Details for R9A07G044C22GBG#BC0 by Renesas Electronics Corporation
Overview of R9A07G044C22GBG#BC0 by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R9A07G044C22GBG#BC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R9A07G044C22GBG#BC0-ND
|
DigiKey | IC MPU 1.2GHZ 361BGA Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.0633 / $18.9200 | Buy Now |
DISTI #
R9A07G044C22GBG#BC
|
Avnet Americas | Microprocessor, 3 Cores, 64-bit, ARM Cortex-A55, ARM Cortex-M33, 1.2 GHz, LFBGA, 361 Pins - Trays (Alt: R9A07G044C22GBG#BC) RoHS: Not Compliant Min Qty: 952 Package Multiple: 952 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$11.3284 / $12.9340 | Buy Now |
DISTI #
968-A07G044C22GBGBC0
|
Mouser Electronics | Microprocessors - MPU SOC RZ/G2LC 13MMBGA NON-SECUE DUAL RoHS: Compliant | 0 |
|
$11.9900 / $18.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 952 Package Multiple: 952 Container: Tray | 0Tray |
|
$11.9000 | Buy Now |
DISTI #
R9A07G044C22GBG#BC
|
Avnet Americas | Microprocessor, 3 Cores, 64-bit, ARM Cortex-A55, ARM Cortex-M33, 1.2 GHz, LFBGA, 361 Pins - Trays (Alt: R9A07G044C22GBG#BC) RoHS: Not Compliant Min Qty: 952 Package Multiple: 952 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$11.3284 / $12.9340 | Buy Now |
DISTI #
R9A07G044C22GBG#BC0
|
Avnet Silica | Microprocessor, 3 Cores, 64-bit, ARM Cortex-A55, ARM Cortex-M33, 1.2 GHz, LFBGA, 361 Pins (Alt: R9A07G044C22GBG#BC0) RoHS: Compliant Min Qty: 952 Package Multiple: 952 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3879436
|
Farnell | MPU, ARM CORTEX A55/M33, 64BIT, 1.2GHZ RoHS: Compliant Min Qty: 952 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$12.0886 | Buy Now |