Part Details for R9A07G074M05GBG#AC0 by Renesas Electronics Corporation
Overview of R9A07G074M05GBG#AC0 by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R9A07G074M05GBG#AC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R9A07G074M05GBG#AC0-ND
|
DigiKey | RZ/T2L MPU BGA196 NON-ETHERCAT S Min Qty: 1 Lead time: 12 Weeks Container: Tray |
118 In Stock |
|
$12.6250 / $22.9800 | Buy Now |
DISTI #
R9A07G074M05GBG#AC
|
Avnet Americas | MPU RISC 32-bit 800MHz 1.8V/3.3V 196-Pin FBGA - Trays (Alt: R9A07G074M05GBG#AC) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$13.4670 | Buy Now |
DISTI #
968-R9A7G74M5GBGAC
|
Mouser Electronics | Microprocessors - MPU RZ/T2L MPU BGA196 NON-ETHERCAT SEC RoHS: Compliant | 168 |
|
$14.0700 / $19.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$13.4700 | Buy Now |
|
Renesas Electronics America | RZ/T2L MPU BGA196 NON-ETHERCAT S Min Qty: 1 Container: Tray | 118 |
|
$12.6250 / $22.9800 | Buy Now |
DISTI #
R9A07G074M05GBG#AC0
|
Avnet Silica | MPU RISC 32-bit 800MHz 1.8V/3.3V 196-Pin FBGA (Alt: R9A07G074M05GBG#AC0) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |