There are no models available for this part yet.
Overview of R9C3100U by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R9C3100U by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41T3568
|
Newark | C-Frame, Non-Fusible Rotary Disc, 3P, 600V, 100A, No. Of Poles:3 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:100A, Product Range:- Rohs Compliant: No |Eaton Cutler Hammer R9C3100U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 492 |
|
$422.4900 / $470.4600 | Buy Now | |
DISTI #
70058688
|
RS | Rotary disconnect switch, 100 A, Non-fusible, 3 pole, Switch body, R9 Series | Eaton - Cutler Hammer R9C3100U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 6 |
|
$427.6500 / $475.1600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$320.6100 / $345.4000 | Buy Now | ||
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$320.6100 / $345.4000 | Buy Now |