Part Details for RA-5011 by JST Manufacturing
Overview of RA-5011 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA-5011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.54mm 2x25P 25 2 2.5mm P=2.54mm Rectangular Connectors Housings ROHS | 1842 |
|
$0.4007 / $0.5294 | Buy Now |
|
Chips Pulse Industry Limited | 50 0.100(2.54mm) 2 0.098(2.50mm) Male Housing Rectangular Connectors Housings RoHS Purchase Online, Ship Immediately | 2210 |
|
$0.3680 / $0.4177 | Buy Now |
|
LCSC | 2.54mm 2x25P 25 2 2.5mm P2.54mm Housings (Wire To Board / Wire To Wire ) ROHS | 1842 |
|
$0.2904 / $0.5402 | Buy Now |
Part Details for RA-5011
RA-5011 CAD Models
RA-5011 Part Data Attributes
|
RA-5011
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
RA-5011
JST Manufacturing
Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | STANDARD: MIL-C-83503, COMPATIBLE CONTACT: RA-SC1290 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |