Part Details for RA-6-1000A by SPC Multicomp
Overview of RA-6-1000A by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA-6-1000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93N2113
|
Newark | Spacer Round Al 0.25In X 25.4Mm, Spacer Type:Round, Spacer Material:Aluminium, Outer Diameter:6.35Mm, Inner Diameter:3.658Mm, Overall Length:25.4Mm, Product Range:-, Body Diameter:0.25", Body Length:25.4Mm, Bore Size:3.658Mm Rohs Compliant: No |Multicomp RA-6-1000A Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$32.0800 / $35.8600 | Buy Now |
DISTI #
1988086
|
element14 Asia-Pacific | SPACER/STANDOFF ROUND AL 0.25IN X 25.4MM RoHS: Not Compliant Min Qty: 10 Container: Pack | 0 |
|
$42.9987 / $47.7983 | Buy Now |
DISTI #
1988086
|
Farnell | SPACER/STANDOFF ROUND AL 0.25IN X 25.4MM RoHS: Not Compliant Min Qty: 10 Lead time: 8 Weeks, 0 Days Container: Pack | 0 |
|
$34.6167 / $38.6878 | Buy Now |