Part Details for RA13331185 by E-Switch Inc
Overview of RA13331185 by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA13331185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5524
|
Newark | Ea Rohs Compliant: Yes |E-Switch RA13331185 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5930 / $0.6830 | Buy Now |
DISTI #
141-RA13331185-ND
|
DigiKey | SWITCH ROCKER SPDT 11A 125V Min Qty: 3000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5033 | Buy Now |
DISTI #
612-RA13331185
|
Mouser Electronics | Rocker Switches RoHS: Compliant | 0 |
|
$0.5030 | Order Now |