Part Details for RA13D750F by Cinetech Industrial Co Ltd
Overview of RA13D750F by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RA13D750F
RA13D750F CAD Models
RA13D750F Part Data Attributes
|
RA13D750F
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RA13D750F
Cinetech Industrial Co Ltd
Array/Network Resistor, Dual Terminator, Metal Glaze/thick Film, 0.125W, 75ohm, 100V, 1% +/-Tol, -100,100ppm/Cel,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Resin Coated | |
Lead Length | 3 mm | |
Lead Spacing | 2.54 mm | |
Network Type | DUAL TERMINATOR | |
Number of Terminals | 13 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 33.1 mm | |
Package Style | SIP | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 75 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 100 V |